
W25Q512JVBIQ | |
|---|---|
DigiKey Part Number | W25Q512JVBIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q512JVBIQ |
Description | IC FLASH 512MBIT SPI 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-TFBGA (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,38000 Kč | 243,38 Kč |
| 10 | 225,90700 Kč | 2 259,07 Kč |
| 25 | 218,90760 Kč | 5 472,69 Kč |
| 50 | 213,62700 Kč | 10 681,35 Kč |
| 100 | 208,38400 Kč | 20 838,40 Kč |
| 480 | 204,90963 Kč | 98 356,62 Kč |
| Unit Price without VAT: | 243,38000 Kč |
|---|---|
| Unit Price with VAT: | 294,48980 Kč |






