


IS25LP512M-RHLE | |
|---|---|
DigiKey Part Number | IS25LP512M-RHLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP512M-RHLE |
Description | IC FLASH 512MBIT SPI 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 1.6ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-TFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,62000 Kč | 195,62 Kč |
| 10 | 181,96400 Kč | 1 819,64 Kč |
| 25 | 176,42080 Kč | 4 410,52 Kč |
| 50 | 172,22880 Kč | 8 611,44 Kč |
| 100 | 168,05780 Kč | 16 805,78 Kč |
| 480 | 158,75990 Kč | 76 204,75 Kč |
| 960 | 154,74585 Kč | 148 556,02 Kč |
| Unit Price without VAT: | 195,62000 Kč |
|---|---|
| Unit Price with VAT: | 236,70020 Kč |



