
EM128LXQADG13IS2T | |
|---|---|
DigiKey Part Number | 819-EM128LXQADG13IS2T-ND |
Manufacturer | |
Manufacturer Product Number | EM128LXQADG13IS2T |
Description | IC RAM 128MBIT XSPI 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 128Mbit xSPI - Quad I/O 133 MHz 7 ns 8-DFN (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EM128LXQADG13IS2T Models |
Category | Memory Interface xSPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Access Time 7 ns |
Packaging Tray | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 8-DFN (6x8) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 064,01000 Kč | 6 064,01 Kč |
| 10 | 5 579,86200 Kč | 55 798,62 Kč |
| 25 | 5 393,56320 Kč | 134 839,08 Kč |
| Unit Price without VAT: | 6 064,01000 Kč |
|---|---|
| Unit Price with VAT: | 7 337,45210 Kč |









