FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q128JVPIQ

DigiKey Part Number
256-W25Q128JVPIQ-TUBE-ND
Manufacturer
Manufacturer Product Number
W25Q128JVPIQ
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
W25Q128JVPIQ Models
Product Attributes
Filter Similar Products
Category
Memory Organization
16M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
133 MHz
Packaging
Tube
Write Cycle Time - Word, Page
3ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (6x5)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EM128LXQADG13IS2TEverspin Technologies Inc.588819-EM128LXQADG13IS2T-ND213,99000 KčSimilar
In-Stock: 13
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1035,23500 Kč352,35 Kč
2534,22680 Kč855,67 Kč
5033,46240 Kč1 673,12 Kč
10032,69390 Kč3 269,39 Kč
30031,47460 Kč9 442,38 Kč
50030,91074 Kč15 455,37 Kč
1 00030,15061 Kč30 150,61 Kč
5 00029,74997 Kč148 749,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč