
USB-CJ24HMBTR | |
|---|---|
DigiKey Part Number | 52-USB-CJ24HMBTR-ND - Tape & Reel (TR) 52-USB-CJ24HMBTRCT-ND - Cut Tape (CT) 52-USB-CJ24HMBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-CJ24HMBTR |
Description | USB C TYPE 24P FEMALE R/A SMD TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 24,34920 Kč | 608,73 Kč |
| 50 | 23,18600 Kč | 1 159,30 Kč |
| 100 | 22,07520 Kč | 2 207,52 Kč |
| 250 | 20,69228 Kč | 5 173,07 Kč |
| 500 | 19,70452 Kč | 9 852,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,01105 Kč | 15 011,05 Kč |
| 2 000 | 14,96108 Kč | 29 922,16 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |










