
217C-AG06 | |
|---|---|
DigiKey Part Number | 4827-217C-AG06TR-ND - Tape & Reel (TR) 4827-217C-AG06CT-ND - Cut Tape (CT) 4827-217C-AG06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 217C-AG06 |
Description | AUTOMOTIVE USB4 TYPE C RECEPTACL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Female Header Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 217C-AG06 Models |
Category | Termination Solder |
Manufacturer ATTEND Technology | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 48V |
Number of Contacts 24 | Shielding Shielded |
Gender Female Header | Contact Finish Gold |
Specifications USB 4.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 174,11500 Kč | 1 741,15 Kč |
| 20 | 165,78950 Kč | 3 315,79 Kč |
| 30 | 161,11067 Kč | 4 833,32 Kč |
| 50 | 155,40620 Kč | 7 770,31 Kč |
| 70 | 151,76157 Kč | 10 623,31 Kč |
| 100 | 147,98970 Kč | 14 798,97 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |











