


2171750001 | |
|---|---|
DigiKey Part Number | 900-2171750001TR-ND - Tape & Reel (TR) 900-2171750001CT-ND - Cut Tape (CT) 900-2171750001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2171750001 |
Description | CONN RCP USB2.0 C 6POS SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2171750001 Models |
Category | Features Board Guide; Power Only, No Data |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 25 | 12,58200 Kč | 314,55 Kč |
| 50 | 11,97720 Kč | 598,86 Kč |
| 100 | 11,40610 Kč | 1 140,61 Kč |
| 250 | 10,69052 Kč | 2 672,63 Kč |
| 500 | 10,17984 Kč | 5 089,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,88775 Kč | 9 887,75 Kč |
| 2 000 | 9,41561 Kč | 18 831,22 Kč |
| 3 000 | 9,15002 Kč | 27 450,06 Kč |
| 5 000 | 8,82626 Kč | 44 131,30 Kč |
| 7 000 | 8,61926 Kč | 60 334,82 Kč |
| 10 000 | 8,40521 Kč | 84 052,10 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











