Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6611MK/NOPB

DigiKey Part Number
296-41441-2-ND - Tape & Reel (TR)
296-41441-1-ND - Cut Tape (CT)
296-41441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6611MK/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-THIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMH6611MK/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
74 µV
Mfr
Current - Supply
3.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
460V/µs
Package / Case
SOT-23-6 Thin, TSOT-23-6
Gain Bandwidth Product
135 MHz
Supplier Device Package
SOT-23-THIN
-3db Bandwidth
365 MHz
Base Product Number
Current - Input Bias
6.5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6611MKE/NOPBTexas Instruments2 160LMH6611MKE/NOPBCT-ND47,28000 KčParametric Equivalent
LMH6611MKX/NOPBTexas Instruments1 148296-LMH6611MKX/NOPBCT-ND40,25000 KčParametric Equivalent
LT6233CS6-10#TRMPBFAnalog Devices Inc.739505-LT6233CS6-10#TRMPBFCT-ND113,87000 KčSimilar
LT6233IS6-10#TRPBFAnalog Devices Inc.4 474161-LT6233IS6-10#TRPBFCT-ND133,18000 KčSimilar
In-Stock: 3 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,27000 Kč60,27 Kč
1044,98500 Kč449,85 Kč
2541,16040 Kč1 029,01 Kč
10036,96430 Kč3 696,43 Kč
25034,96300 Kč8 740,75 Kč
50034,27018 Kč17 135,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,76295 Kč32 762,95 Kč
2 00031,94541 Kč63 890,82 Kč
3 00031,53595 Kč94 607,85 Kč
5 00031,08237 Kč155 411,85 Kč
Manufacturers Standard Package
Unit Price without VAT:60,27000 Kč
Unit Price with VAT:72,92670 Kč