Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LMH6611MKX/NOPB

DigiKey Part Number
296-LMH6611MKX/NOPBTR-ND - Tape & Reel (TR)
296-LMH6611MKX/NOPBCT-ND - Cut Tape (CT)
296-LMH6611MKX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6611MKX/NOPB
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMH6611MKX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
74 µV
Mfr
Current - Supply
3.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
460V/µs
Package / Case
SOT-23-6 Thin, TSOT-23-6
Gain Bandwidth Product
135 MHz
Supplier Device Package
TSOT-23-6
-3db Bandwidth
365 MHz
Base Product Number
Current - Input Bias
6.5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6611MK/NOPBTexas Instruments3 613296-41441-1-ND2,48000 KčParametric Equivalent
LMH6611MKE/NOPBTexas Instruments2 160LMH6611MKE/NOPBCT-ND2,48000 KčParametric Equivalent
LT6230CS6#TRMPBFAnalog Devices Inc.6 002505-LT6230CS6#TRMPBFCT-ND4,13000 KčSimilar
LT6230CS6#TRPBFAnalog Devices Inc.2 685505-LT6230CS6#TRPBFCT-ND4,13000 KčSimilar
LT6230CS6-10#TRMPBFAnalog Devices Inc.522505-LT6230CS6-10#TRMPBFCT-ND4,84000 KčSimilar
In-Stock: 1 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,30000 Kč51,30 Kč
1038,02000 Kč380,20 Kč
2534,71200 Kč867,80 Kč
10031,07890 Kč3 107,89 Kč
25029,34868 Kč7 337,17 Kč
50028,55868 Kč14 279,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,38582 Kč79 157,46 Kč
6 00025,86670 Kč155 200,20 Kč
Manufacturers Standard Package
Unit Price without VAT:51,30000 Kč
Unit Price with VAT:62,07300 Kč