
LMH6611MKE/NOPB | |
|---|---|
DigiKey Part Number | LMH6611MKE/NOPBTR-ND - Tape & Reel (TR) LMH6611MKE/NOPBCT-ND - Cut Tape (CT) LMH6611MKE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6611MKE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6611MKE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 460V/µs | |
Gain Bandwidth Product | 135 MHz | |
-3db Bandwidth | 365 MHz | |
Current - Input Bias | 6.5 µA | |
Voltage - Input Offset | 74 µV | |
Current - Supply | 3.3mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 41,49200 Kč | 414,92 Kč |
| 25 | 37,93080 Kč | 948,27 Kč |
| 100 | 34,01260 Kč | 3 401,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,14288 Kč | 8 035,72 Kč |
| 500 | 31,01614 Kč | 15 508,07 Kč |
| 750 | 30,45213 Kč | 22 839,10 Kč |
| 1 250 | 29,82707 Kč | 37 283,84 Kč |
| 1 750 | 29,46139 Kč | 51 557,43 Kč |
| 2 500 | 29,11003 Kč | 72 775,07 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |











