
TPSM33625RDNR | |
|---|---|
DigiKey Part Number | 296-TPSM33625RDNRTR-ND - Tape & Reel (TR) 296-TPSM33625RDNRCT-ND - Cut Tape (CT) 296-TPSM33625RDNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM33625RDNR |
Description | 3-V TO 36-V INPUT, 1-V TO 15-V O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 15V 2.5A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM33625RDNR Models |
Category | Current - Output (Max) 2.5A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 11-PowerFQFN Module |
Voltage - Input (Min) 3V | Size / Dimension 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 11-QFN-FCMOD (4.5x3.5) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 65,89200 Kč | 658,92 Kč |
| 25 | 60,59200 Kč | 1 514,80 Kč |
| 100 | 54,74810 Kč | 5 474,81 Kč |
| 250 | 51,96248 Kč | 12 990,62 Kč |
| 500 | 51,72438 Kč | 25 862,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,19594 Kč | 141 587,82 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |









