
SBR3U60P1Q-7 | |
|---|---|
DigiKey Part Number | SBR3U60P1Q-7DITR-ND - Tape & Reel (TR) SBR3U60P1Q-7DICT-ND - Cut Tape (CT) SBR3U60P1Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3U60P1Q-7 |
Description | DIODE SBR 60V 3A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 100 | 4,85680 Kč | 485,68 Kč |
| 500 | 3,65618 Kč | 1 828,09 Kč |
| 1 000 | 3,26855 Kč | 3 268,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,77496 Kč | 8 324,88 Kč |
| 6 000 | 2,52617 Kč | 15 157,02 Kč |
| 9 000 | 2,39935 Kč | 21 594,15 Kč |
| 15 000 | 2,25682 Kč | 33 852,30 Kč |
| 21 000 | 2,17241 Kč | 45 620,61 Kč |
| 30 000 | 2,09037 Kč | 62 711,10 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


