
TCAN1462VDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1462VDRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN1462VDRBRQ1CT-ND - Cut Tape (CT) 296-TCAN1462VDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1462VDRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1462VDRBRQ1 Models |
Category | Data Rate 8Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-SON (3x3) |
Receiver Hysteresis 100 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,50200 Kč | 215,02 Kč |
| 25 | 19,47760 Kč | 486,94 Kč |
| 100 | 17,26460 Kč | 1 726,46 Kč |
| 250 | 16,20960 Kč | 4 052,40 Kč |
| 500 | 15,57254 Kč | 7 786,27 Kč |
| 1 000 | 15,35668 Kč | 15 356,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,40113 Kč | 43 203,39 Kč |
| 6 000 | 14,08437 Kč | 84 506,22 Kč |
| 9 000 | 13,92580 Kč | 125 332,20 Kč |
| 15 000 | 13,75005 Kč | 206 250,75 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











