Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM61460AASQRJRRQ1

DigiKey Part Number
296-LM61460AASQRJRRQ1TR-ND - Tape & Reel (TR)
296-LM61460AASQRJRRQ1CT-ND - Cut Tape (CT)
296-LM61460AASQRJRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM61460AASQRJRRQ1
Description
IC REG BUCK ADJ 6A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 14-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LM61460AASQRJRRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
34.2V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
200kHz ~ 2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
14-VQFN-HR (4x3.5)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM61460AFSQRJRRQ1Texas Instruments3 000296-LM61460AFSQRJRRQ1TR-ND3,20198 KčParametric Equivalent
In-Stock: 2 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,13000 Kč125,13 Kč
1095,89400 Kč958,94 Kč
2588,56080 Kč2 214,02 Kč
10080,51060 Kč8 051,06 Kč
25077,44316 Kč19 360,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00070,10152 Kč210 304,56 Kč
Manufacturers Standard Package
Unit Price without VAT:125,13000 Kč
Unit Price with VAT:151,40730 Kč