
ACM90V-701-2PL-TL00 | |
|---|---|
DigiKey Part Number | 445-4082-2-ND - Tape & Reel (TR) 445-4082-1-ND - Cut Tape (CT) 445-4082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM90V-701-2PL-TL00 |
Description | CMC 8A 2LN 700 OHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM90V-701-2PL-TL00 Models |
Category | DC Resistance (DCR) (Max) 10mOhm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz | Height (Max) 0.177" (4.50mm) |
Current Rating (Max) 8A | Package / Case Horizontal, 4 J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 27,33900 Kč | 273,39 Kč |
| 25 | 25,29000 Kč | 632,25 Kč |
| 50 | 23,84540 Kč | 1 192,27 Kč |
| 100 | 22,48260 Kč | 2 248,26 Kč |
| 250 | 20,80144 Kč | 5 200,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,66618 Kč | 14 932,94 Kč |
| 1 600 | 17,60328 Kč | 28 165,25 Kč |
| 2 400 | 17,01065 Kč | 40 825,56 Kč |
| 4 000 | 16,29314 Kč | 65 172,56 Kč |
| 5 600 | 15,87974 Kč | 88 926,54 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |












