
MAX20410AFOB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20410AFOB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20410AFOB/VY+ |
Description | IC REG BCK PRG/0.8V 10A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (3.3V) 1 Output 10A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20410AFOB/VY+ Models |
Category | Voltage - Output (Max) 10V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 17-FC2QFN (3.5x3.75) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 121,68300 Kč | 1 216,83 Kč |
| 25 | 112,69200 Kč | 2 817,30 Kč |
| 100 | 102,80620 Kč | 10 280,62 Kč |
| 420 | 95,91936 Kč | 40 286,13 Kč |
| 840 | 93,46535 Kč | 78 510,89 Kč |
| 1 260 | 92,23638 Kč | 116 217,84 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |











