Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZA-EG3W11AV

DigiKey Part Number
P124176TR-ND - Tape & Reel (TR)
P124176CT-ND - Cut Tape (CT)
P124176DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZA-EG3W11AV
Description
0603 ESD SUPPRESSOR, 15KV TYPE,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Maximum AC Volts
1 kV
Package / Case
0603 (1608 Metric)
Maximum DC Volts
50 V
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,82400 Kč68,24 Kč
256,08960 Kč152,24 Kč
1005,27890 Kč527,89 Kč
2504,89168 Kč1 222,92 Kč
5004,65820 Kč2 329,10 Kč
1 0004,46564 Kč4 465,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,01928 Kč16 077,12 Kč
8 0003,91602 Kč31 328,16 Kč
12 0003,86430 Kč46 371,60 Kč
20 0003,80697 Kč76 139,40 Kč
28 0003,77348 Kč105 657,44 Kč
40 0003,74128 Kč149 651,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč