
BTS70302EPGXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS70302EPGXUMA1TR-ND - Tape & Reel (TR) 448-BTS70302EPGXUMA1CT-ND - Cut Tape (CT) 448-BTS70302EPGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70302EPGXUMA1 |
Description | PROFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.5A PG-TSDSO-14 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3.1V ~ 18V |
Mfr | Current - Output (Max) 4.5A |
Series | Rds On (Typ) 13.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Load Discharge, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface Logic | Supplier Device Package PG-TSDSO-14 |
Voltage - Load 3.1V ~ 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 31,93000 Kč | 319,30 Kč |
| 25 | 29,02240 Kč | 725,56 Kč |
| 100 | 25,83370 Kč | 2 583,37 Kč |
| 250 | 24,31416 Kč | 6 078,54 Kč |
| 500 | 23,39820 Kč | 11 699,10 Kč |
| 1 000 | 22,64365 Kč | 22 643,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,71224 Kč | 65 136,72 Kč |
| 6 000 | 21,25627 Kč | 127 537,62 Kč |
| 9 000 | 21,02809 Kč | 189 252,81 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |











