


XC2100A-30S | |
|---|---|
DigiKey Part Number | 1173-XC2100A-30STR-ND - Tape & Reel (TR) 1173-XC2100A-30SCT-ND - Cut Tape (CT) 1173-XC2100A-30SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC2100A-30S |
Description | RF DIR COUPLER 2GHZ-2.3GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 30dB 120W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Coupling Factor 30dB |
Manufacturer TTM Technologies, Inc. | Applications General Purpose |
Series | Insertion Loss 0.15dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 120W |
Part Status Active | Package / Case 4-SMD, No Lead |
Coupler Type Standard | Base Product Number |
Frequency 2GHz ~ 2.3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,07000 Kč | 143,07 Kč |
| 10 | 124,00700 Kč | 1 240,07 Kč |
| 25 | 117,36640 Kč | 2 934,16 Kč |
| 100 | 108,24210 Kč | 10 824,21 Kč |
| 250 | 102,77424 Kč | 25 693,56 Kč |
| 500 | 98,91430 Kč | 49 457,15 Kč |
| 1 000 | 95,27814 Kč | 95 278,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 75,07980 Kč | 150 159,60 Kč |
| Unit Price without VAT: | 143,07000 Kč |
|---|---|
| Unit Price with VAT: | 173,11470 Kč |




