
ADL5903SCPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5903SCPZN-R7TR-ND - Tape & Reel (TR) 505-ADL5903SCPZN-R7CT-ND - Cut Tape (CT) 505-ADL5903SCPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5903SCPZN-R7 |
Description | IC RF DETECT 200MHZ-6GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 200MHz ~ 6GHz ±1dB 8-UFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5903SCPZN-R7 Models |
Category | Voltage - Supply 3V ~ 5V |
Manufacturer Analog Devices Inc. | Current - Supply 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-UFDFN Exposed Pad, CSP |
Frequency 200MHz ~ 6GHz | Supplier Device Package 8-LFCSP-UD (2x2) |
Accuracy ±1dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,68000 Kč | 346,68 Kč |
| 10 | 274,84300 Kč | 2 748,43 Kč |
| 25 | 256,88960 Kč | 6 422,24 Kč |
| 100 | 240,63080 Kč | 24 063,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 211,63555 Kč | 634 906,65 Kč |
| Unit Price without VAT: | 346,68000 Kč |
|---|---|
| Unit Price with VAT: | 419,48280 Kč |












