Parametric Equivalent




LT3065MPMSE-1.2#PBF | |
|---|---|
DigiKey Part Number | LT3065MPMSE-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3065MPMSE-1.2#PBF |
Description | IC REG LIN 1.2V 500MA 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3065MPMSE-1.2#PBF Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tube | PSRR 78dB (120Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.51V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3065MPMSE-1.2#TRPBF | Analog Devices Inc. | 0 | LT3065MPMSE-1.2#TRPBF-ND | 196,85198 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,05000 Kč | 323,05 Kč |
| 10 | 255,52200 Kč | 2 555,22 Kč |
| 37 | 232,62324 Kč | 8 607,06 Kč |
| 111 | 218,93198 Kč | 24 301,45 Kč |
| 259 | 210,91193 Kč | 54 626,19 Kč |
| 518 | 205,63120 Kč | 106 516,96 Kč |
| 1 036 | 201,28477 Kč | 208 531,02 Kč |
| Unit Price without VAT: | 323,05000 Kč |
|---|---|
| Unit Price with VAT: | 390,89050 Kč |











