


AD5310BRTZ-REEL | |
|---|---|
DigiKey Part Number | AD5310BRTZ-REELTR-ND - Tape & Reel (TR) AD5310BRTZ-REELCT-ND - Cut Tape (CT) AD5310BRTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5310BRTZ-REEL |
Description | IC DAC 10BIT SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5310BRTZ-REEL Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±0.5 (Max) |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 8µs | Package / Case SOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5310RBRMZ | Analog Devices Inc. | 82 | AD5310RBRMZ-ND | 3,51000 Kč | Similar |
| DAC101S101QCMK/NOPB | Texas Instruments | 1 107 | 296-35566-1-ND | 2,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,73000 Kč | 178,73 Kč |
| 10 | 138,56400 Kč | 1 385,64 Kč |
| 25 | 128,53680 Kč | 3 213,42 Kč |
| 100 | 117,50410 Kč | 11 750,41 Kč |
| 250 | 114,87208 Kč | 28 718,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 100,68802 Kč | 1 006 880,20 Kč |
| Unit Price without VAT: | 178,73000 Kč |
|---|---|
| Unit Price with VAT: | 216,26330 Kč |










