ADL5903 TruPwr™ Power Detector 200MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5903-EVALZ

DigiKey Part Number
ADL5903-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5903-EVALZ
Description
EVAL BOARD FOR ADL5903 EB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5903 TruPwr™ Power Detector 200MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Type
Power Detector
Frequency
200MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5903
Note
-
RF Type
-
RF Frequency
200MHz ~ 6GHz
Function
Power Detector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 505,33000 Kč4 505,33 Kč
Manufacturers Standard Package
Unit Price without VAT:4 505,33000 Kč
Unit Price with VAT:5 451,44930 Kč