Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6612MA/NOPB

DigiKey Part Number
LMH6612MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6612MA/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6612MA/NOPB Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
6.5 µA
Mfr
Voltage - Input Offset
95 µV
Series
Current - Supply
3.3mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
460V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
130 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
365 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6612MAX/NOPBTexas Instruments4 456296-46310-1-ND859,59000 KčParametric Equivalent
AD8529ARZAnalog Devices Inc.528AD8529ARZ-ND1 487,52000 KčSimilar
AD8529ARZ-REELAnalog Devices Inc.3 734AD8529ARZ-REELCT-ND1 487,52000 KčSimilar
LTC2051CS8#PBFAnalog Devices Inc.910LTC2051CS8#PBF-ND2 161,17000 KčSimilar
LTC2051CS8#TRPBFAnalog Devices Inc.1 460LTC2051CS8#TRPBFCT-ND2 161,17000 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,24000 Kč69,24 Kč
1051,95100 Kč519,51 Kč
9543,02158 Kč4 087,05 Kč
19041,22805 Kč7 833,33 Kč
28540,32940 Kč11 493,88 Kč
57039,01223 Kč22 236,97 Kč
1 04538,05300 Kč39 765,38 Kč
2 56536,90090 Kč94 650,81 Kč
5 03536,20784 Kč182 306,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,24000 Kč
Unit Price with VAT:83,78040 Kč