
LMH6612MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-46310-2-ND - Tape & Reel (TR) 296-46310-1-ND - Cut Tape (CT) 296-46310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6612MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6612MAX/NOPB Models |
Category | Current - Input Bias 6.5 µA |
Mfr | Voltage - Input Offset 95 µV |
Series | Current - Supply 3.3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 460V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 130 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 365 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6612MA/NOPB | Texas Instruments | 2 | LMH6612MA/NOPB-ND | 69,24000 Kč | Parametric Equivalent |
| LTC6241HVCS8#TRPBF | Analog Devices Inc. | 5 979 | LTC6241HVCS8#TRPBFCT-ND | 154,33000 Kč | Similar |
| LTC6241HVIS8#PBF | Analog Devices Inc. | 5 363 | 505-LTC6241HVIS8#PBF-ND | 169,76000 Kč | Similar |
| OP262TRZ-EP | Analog Devices Inc. | 11 | OP262TRZ-EP-ND | 262,15000 Kč | Similar |
| OP262TRZ-EP-R7 | Analog Devices Inc. | 103 | OP262TRZ-EP-R7CT-ND | 262,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 Kč | 58,81 Kč |
| 10 | 43,90100 Kč | 439,01 Kč |
| 25 | 40,15920 Kč | 1 003,98 Kč |
| 100 | 36,04660 Kč | 3 604,66 Kč |
| 250 | 34,08708 Kč | 8 521,77 Kč |
| 500 | 33,37672 Kč | 16 688,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,90602 Kč | 77 265,05 Kč |
| 5 000 | 30,28732 Kč | 151 436,60 Kč |
| Unit Price without VAT: | 58,81000 Kč |
|---|---|
| Unit Price with VAT: | 71,16010 Kč |






