LMH6612, LMH6619 WEBENCH® Buildit Board 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

551600075-001/NOPB

DigiKey Part Number
551600075-001/NOPB-ND
Manufacturer
Manufacturer Product Number
551600075-001/NOPB
Description
BOARD FOR SOIC LMH6612/19
Customer Reference
Detailed Description
LMH6612, LMH6619 WEBENCH® Buildit Board 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Channels per IC
2 - Dual
Amplifier Type
Standard (General Purpose)
Output Type
-
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
LMH6612, LMH6619
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
1251,98000 Kč251,98 Kč
Manufacturers Standard Package
Unit Price without VAT:251,98000 Kč
Unit Price with VAT:304,89580 Kč