LMH6619QMAK/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 138
Unit Price: 124,52000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 60,22638 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 718
Unit Price: 122,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 920
Unit Price: 122,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 933
Unit Price: 122,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 196
Unit Price: 188,77000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 110,22178 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 467
Unit Price: 188,77000 Kč
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6619QMAK/NOPB

DigiKey Part Number
296-39782-5-ND
Manufacturer
Manufacturer Product Number
LMH6619QMAK/NOPB
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6619QMAK/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
57V/µs
Gain Bandwidth Product
140 MHz
-3db Bandwidth
140 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
100 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
28575,93835 Kč21 642,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,93835 Kč
Unit Price with VAT:91,88540 Kč