
AD8032BRZ | |
|---|---|
DigiKey Part Number | 505-AD8032BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8032BRZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8032BRZ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 900µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 450 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6619QMAKE/NOPB | Texas Instruments | 138 | 296-LMH6619QMAKE/NOPBCT-ND | 139,85000 Kč | Similar |
| LMH6646MA/NOPB | Texas Instruments | 43 | LMH6646MA/NOPB-ND | 82,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,44000 Kč | 194,44 Kč |
| 10 | 151,10200 Kč | 1 511,02 Kč |
| 98 | 128,53133 Kč | 12 596,07 Kč |
| 196 | 124,08852 Kč | 24 321,35 Kč |
| 294 | 121,86340 Kč | 35 827,84 Kč |
| 588 | 118,59942 Kč | 69 736,46 Kč |
| 1 078 | 116,22237 Kč | 125 287,71 Kč |
| Unit Price without VAT: | 194,44000 Kč |
|---|---|
| Unit Price with VAT: | 235,27240 Kč |


