LMH6619QMAKX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 88,08551 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 138
Unit Price: 139,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 610
Unit Price: 126,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 881
Unit Price: 126,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 600
Unit Price: 126,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 638
Unit Price: 194,44000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 113,52821 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 199
Unit Price: 194,44000 Kč
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6619QMAKX/NOPB

DigiKey Part Number
LMH6619QMAKX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6619QMAKX/NOPB
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6619QMAKX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.3mA (x2 Channels)
Mfr
Current - Output / Channel
35 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
57V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
140 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
140 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1.5 µA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6619QMAK/NOPBTexas Instruments0296-39782-5-ND88,08551 KčParametric Equivalent
LMH6619QMAKE/NOPBTexas Instruments138296-LMH6619QMAKE/NOPBCT-ND139,85000 KčParametric Equivalent
AD8032ARZAnalog Devices Inc.2 610505-AD8032ARZ-ND126,20000 KčSimilar
AD8032ARZ-REELAnalog Devices Inc.881505-AD8032ARZ-REELCT-ND126,20000 KčSimilar
AD8032ARZ-REEL7Analog Devices Inc.1 600AD8032ARZ-REEL7CT-ND126,20000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50075,31269 Kč188 281,73 Kč
Manufacturers Standard Package
Unit Price without VAT:75,31269 Kč
Unit Price with VAT:91,12835 Kč