
AD8032BRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8032BRZ-REEL7TR-ND - Tape & Reel (TR) AD8032BRZ-REEL7CT-ND - Cut Tape (CT) AD8032BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8032BRZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8032BRZ-REEL7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 900µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 450 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6619QMAKE/NOPB | Texas Instruments | 138 | 296-LMH6619QMAKE/NOPBCT-ND | 139,85000 Kč | Similar |
| LMH6646MA/NOPB | Texas Instruments | 43 | LMH6646MA/NOPB-ND | 82,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,44000 Kč | 194,44 Kč |
| 10 | 151,10200 Kč | 1 511,02 Kč |
| 25 | 140,27520 Kč | 3 506,88 Kč |
| 100 | 128,39020 Kč | 12 839,02 Kč |
| 250 | 125,93760 Kč | 31 484,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 117,59608 Kč | 88 197,06 Kč |
| 1 500 | 115,08808 Kč | 172 632,12 Kč |
| Unit Price without VAT: | 194,44000 Kč |
|---|---|
| Unit Price with VAT: | 235,27240 Kč |

