Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6619QMAKE/NOPB

DigiKey Part Number
296-LMH6619QMAKE/NOPBTR-ND - Tape & Reel (TR)
296-LMH6619QMAKE/NOPBCT-ND - Cut Tape (CT)
296-LMH6619QMAKE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6619QMAKE/NOPB
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6619QMAKE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
57V/µs
Gain Bandwidth Product
140 MHz
-3db Bandwidth
140 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
100 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1124,52000 Kč124,52 Kč
1095,49900 Kč954,99 Kč
2588,21680 Kč2 205,42 Kč
10080,22080 Kč8 022,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25076,40752 Kč19 101,88 Kč
50074,10950 Kč37 054,75 Kč
75072,95853 Kč54 718,90 Kč
1 25071,68365 Kč89 604,56 Kč
1 75070,93821 Kč124 141,87 Kč
2 50070,22168 Kč175 554,20 Kč
Manufacturers Standard Package
Unit Price without VAT:124,52000 Kč
Unit Price with VAT:150,66920 Kč