LMH6619MA/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3 327
Unit Price: 129,98000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 320
Unit Price: 126,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 547
Unit Price: 126,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 094
Unit Price: 39,27000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 392
Unit Price: 57,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 30
Unit Price: 29,19000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 628
Unit Price: 60,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 618
Unit Price: 23,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 624
Unit Price: 37,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 581
Unit Price: 36,12000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 458
Unit Price: 92,39000 Kč
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6619MA/NOPB

DigiKey Part Number
LMH6619MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6619MA/NOPB
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6619MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
57V/µs
Gain Bandwidth Product
58 MHz
-3db Bandwidth
140 MHz
Current - Input Bias
1.4 µA
Voltage - Input Offset
100 µV
Current - Supply
1.45mA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1113,18000 Kč113,18 Kč
1086,34400 Kč863,44 Kč
9572,50274 Kč6 887,76 Kč
19069,72442 Kč13 247,64 Kč
28568,33340 Kč19 475,02 Kč
57066,29253 Kč37 786,74 Kč
1 04564,80666 Kč67 722,96 Kč
2 56563,02183 Kč161 650,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,18000 Kč
Unit Price with VAT:136,94780 Kč