Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS9222IYDT

DigiKey Part Number
497-10537-2-ND - Tape & Reel (TR)
497-10537-1-ND - Cut Tape (CT)
497-10537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS9222IYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS9222IYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
900µA
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
15 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,14000 Kč57,14 Kč
1042,50400 Kč425,04 Kč
2538,86640 Kč971,66 Kč
10034,86830 Kč3 486,83 Kč
25032,96252 Kč8 240,63 Kč
50032,23134 Kč16 115,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,86908 Kč74 672,70 Kč
5 00029,26740 Kč146 337,00 Kč
Manufacturers Standard Package
Unit Price without VAT:57,14000 Kč
Unit Price with VAT:69,13940 Kč