
TS922IDT | |
|---|---|
DigiKey Part Number | 497-6035-2-ND - Tape & Reel (TR) 497-6035-1-ND - Cut Tape (CT) 497-6035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS922IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS922IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 2mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 15,18560 Kč | 379,64 Kč |
| 100 | 13,39670 Kč | 1 339,67 Kč |
| 250 | 12,54420 Kč | 3 136,05 Kč |
| 500 | 12,03018 Kč | 6 015,09 Kč |
| 1 000 | 11,73914 Kč | 11 739,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,16086 Kč | 27 902,15 Kč |
| 5 000 | 10,89183 Kč | 54 459,15 Kč |
| 7 500 | 10,75708 Kč | 80 678,10 Kč |
| 12 500 | 10,60777 Kč | 132 597,12 Kč |
| 17 500 | 10,52054 Kč | 184 109,45 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |










