
TS922IYDT | |
|---|---|
DigiKey Part Number | 497-10257-2-ND - Tape & Reel (TR) 497-10257-1-ND - Cut Tape (CT) 497-10257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS922IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS922IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 2mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| 25 | 24,78600 Kč | 619,65 Kč |
| 100 | 22,06470 Kč | 2 206,47 Kč |
| 250 | 20,76704 Kč | 5 191,76 Kč |
| 500 | 19,98380 Kč | 9 991,90 Kč |
| 1 000 | 19,89938 Kč | 19 899,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,65874 Kč | 46 646,85 Kč |
| 5 000 | 18,24882 Kč | 91 244,10 Kč |
| 7 500 | 18,04344 Kč | 135 325,80 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

