CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP296GSZ-REEL

DigiKey Part Number
OP296GSZ-REELTR-ND - Tape & Reel (TR)
OP296GSZ-REELCT-ND - Cut Tape (CT)
OP296GSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP296GSZ-REEL
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP296GSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
450 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
35 µV
Current - Supply
-
Current - Output / Channel
4 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,20000 Kč126,20 Kč
1096,71700 Kč967,17 Kč
2589,35920 Kč2 233,98 Kč
10081,27490 Kč8 127,49 Kč
25080,63904 Kč20 159,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50073,30158 Kč183 253,95 Kč
Manufacturers Standard Package
Unit Price without VAT:126,20000 Kč
Unit Price with VAT:152,70200 Kč