
TS952IYDT | |
|---|---|
DigiKey Part Number | 497-TS952IYDTTR-ND - Tape & Reel (TR) 497-TS952IYDTCT-ND - Cut Tape (CT) 497-TS952IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS952IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS952IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 950µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 70,04900 Kč | 700,49 Kč |
| 25 | 64,44720 Kč | 1 611,18 Kč |
| 100 | 58,28830 Kč | 5 828,83 Kč |
| 250 | 55,35408 Kč | 13 838,52 Kč |
| 500 | 55,23272 Kč | 27 616,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,53174 Kč | 68 829,35 Kč |
| 5 000 | 26,96786 Kč | 134 839,30 Kč |
| 7 500 | 26,68574 Kč | 200 143,05 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

