Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS922AIDT

DigiKey Part Number
497-6221-2-ND - Tape & Reel (TR)
497-6221-1-ND - Cut Tape (CT)
497-6221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS922AIDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS922AIDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
900 µV
Current - Supply
2mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1021,16600 Kč211,66 Kč
2519,18360 Kč479,59 Kč
10016,99790 Kč1 699,79 Kč
25015,95680 Kč3 989,20 Kč
50015,32812 Kč7 664,06 Kč
1 00015,10617 Kč15 106,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,26486 Kč35 662,15 Kč
5 00013,93583 Kč69 679,15 Kč
7 50013,77102 Kč103 282,65 Kč
12 50013,58846 Kč169 855,75 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč