
OP296GSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP296GSZ-REEL7TR-ND - Tape & Reel (TR) OP296GSZ-REEL7CT-ND - Cut Tape (CT) OP296GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP296GSZ-REEL7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP296GSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 450 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | - | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 96,71700 Kč | 967,17 Kč |
| 25 | 89,35920 Kč | 2 233,98 Kč |
| 100 | 81,27490 Kč | 8 127,49 Kč |
| 250 | 80,63904 Kč | 20 159,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,38072 Kč | 75 380,72 Kč |
| 2 000 | 73,76010 Kč | 147 520,20 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |


