
IS42S32400J-7TL | |
|---|---|
DigiKey Part Number | 706-IS42S32400J-7TL-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32400J-7TL |
Description | IC DRAM 128MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 143 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 86-TSOP II |
Memory Organization 4M x 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 113,76700 Kč | 1 137,67 Kč |
| 25 | 110,36720 Kč | 2 759,18 Kč |
| 50 | 107,78960 Kč | 5 389,48 Kč |
| 100 | 105,21810 Kč | 10 521,81 Kč |
| 250 | 101,84156 Kč | 25 460,39 Kč |
| 500 | 99,31430 Kč | 49 657,15 Kč |
| 1 000 | 96,82082 Kč | 96 820,82 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |










