
LMP7702MA/NOPB | |
|---|---|
DigiKey Part Number | LMP7702MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP7702MA/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7702MA/NOPB Models |
Category | Voltage - Input Offset 37 µV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Series | Current - Output / Channel 86 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 79,68700 Kč | 796,87 Kč |
| 95 | 66,76042 Kč | 6 342,24 Kč |
| 190 | 64,16879 Kč | 12 192,07 Kč |
| 285 | 62,86947 Kč | 17 917,80 Kč |
| 570 | 60,96493 Kč | 34 750,01 Kč |
| 1 045 | 59,57766 Kč | 62 258,65 Kč |
| 2 565 | 57,91183 Kč | 148 543,84 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |


