
LMP7702MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35343-2-ND - Tape & Reel (TR) 296-35343-1-ND - Cut Tape (CT) 296-35343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7702MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7702MAX/NOPB Models |
Category | Voltage - Input Offset 37 µV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Series | Current - Output / Channel 86 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,93000 Kč | 90,93 Kč |
| 10 | 68,80200 Kč | 688,02 Kč |
| 25 | 63,30080 Kč | 1 582,52 Kč |
| 100 | 57,24420 Kč | 5 724,42 Kč |
| 250 | 54,35528 Kč | 13 588,82 Kč |
| 500 | 54,21346 Kč | 27 106,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,67071 Kč | 124 176,77 Kč |
| Unit Price without VAT: | 90,93000 Kč |
|---|---|
| Unit Price with VAT: | 110,02530 Kč |




