



LTC3261EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3261EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3261EMSE#PBF |
Description | IC REG CHARGE PUMP 100MA 12MSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, Vin/2 1 Output 100mA 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3261EMSE#PBF Models |
Category | Voltage - Input (Max) 32V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,85000 Kč | 219,85 Kč |
| 10 | 171,59600 Kč | 1 715,96 Kč |
| 37 | 155,25459 Kč | 5 744,42 Kč |
| 111 | 145,48207 Kč | 16 148,51 Kč |
| 259 | 139,75749 Kč | 36 197,19 Kč |
| 518 | 135,98799 Kč | 70 441,78 Kč |
| 1 036 | 132,88633 Kč | 137 670,24 Kč |
| Unit Price without VAT: | 219,85000 Kč |
|---|---|
| Unit Price with VAT: | 266,01850 Kč |











