
LMP7721MA/NOPB | |
|---|---|
DigiKey Part Number | LMP7721MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP7721MA/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7721MA/NOPB Models |
Category | Voltage - Input Offset 26 µV |
Mfr | Current - Supply 1.3mA |
Series | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 12.8V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 17 MHz | Base Product Number |
Current - Input Bias 0.003 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 108,68600 Kč | 1 086,86 Kč |
| 95 | 91,83200 Kč | 8 724,04 Kč |
| 190 | 88,44911 Kč | 16 805,33 Kč |
| 285 | 86,75491 Kč | 24 725,15 Kč |
| 570 | 84,26939 Kč | 48 033,55 Kč |
| 1 045 | 82,45965 Kč | 86 170,33 Kč |
| 2 565 | 80,28604 Kč | 205 933,69 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |











