



AP7365-33EG-13 | |
|---|---|
DigiKey Part Number | AP7365-33EG-13DITR-ND - Tape & Reel (TR) AP7365-33EG-13DICT-ND - Cut Tape (CT) AP7365-33EG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-33EG-13 |
Description | IC REG LIN 3.3V 600MA SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-33EG-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,48500 Kč | 54,85 Kč |
| 25 | 4,87200 Kč | 121,80 Kč |
| 100 | 4,20660 Kč | 420,66 Kč |
| 250 | 3,88912 Kč | 972,28 Kč |
| 500 | 3,69768 Kč | 1 848,84 Kč |
| 1 000 | 3,54001 Kč | 3 540,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,37350 Kč | 8 433,75 Kč |
| 5 000 | 3,27310 Kč | 16 365,50 Kč |
| 7 500 | 3,22287 Kč | 24 171,52 Kč |
| 12 500 | 3,16718 Kč | 39 589,75 Kč |
| 17 500 | 3,13464 Kč | 54 856,20 Kč |
| 25 000 | 3,10335 Kč | 77 583,75 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |










