
TLE2426IDR | |
|---|---|
DigiKey Part Number | 296-1345-2-ND - Tape & Reel (TR) 296-1345-1-ND - Cut Tape (CT) 296-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2426IDR |
Description | IC VREF GND REF ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2426IDR Models |
Category | Temperature Coefficient 35ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4V ~ 40V |
Part Status Active | Current - Supply 400µA |
Reference Type Ground Reference (Virtual) | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) 20 V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 45,06200 Kč | 450,62 Kč |
| 25 | 41,23160 Kč | 1 030,79 Kč |
| 100 | 37,01950 Kč | 3 701,95 Kč |
| 250 | 35,01292 Kč | 8 753,23 Kč |
| 500 | 34,31158 Kč | 17 155,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,75662 Kč | 79 391,55 Kč |
| 5 000 | 31,12307 Kč | 155 615,35 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |










