Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC595MTCX

DigiKey Part Number
MM74HC595MTCXTR-ND - Tape & Reel (TR)
MM74HC595MTCXCT-ND - Cut Tape (CT)
MM74HC595MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC595MTCX
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC595MTCX Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Tri-State
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,30700 Kč73,07 Kč
256,51760 Kč162,94 Kč
1005,66530 Kč566,53 Kč
2505,25704 Kč1 314,26 Kč
5005,01054 Kč2 505,27 Kč
1 0004,84802 Kč4 848,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,59403 Kč11 485,08 Kč
5 0004,46501 Kč22 325,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč