
OP262TRZ-EP | |
|---|---|
DigiKey Part Number | OP262TRZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | OP262TRZ-EP |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP262TRZ-EP Models |
Category | Voltage - Input Offset 325 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 260 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,15000 Kč | 262,15 Kč |
| 10 | 205,82300 Kč | 2 058,23 Kč |
| 98 | 176,49500 Kč | 17 296,51 Kč |
| 196 | 170,71929 Kč | 33 460,98 Kč |
| 294 | 167,82718 Kč | 49 341,19 Kč |
| 588 | 163,58587 Kč | 96 188,49 Kč |
| 1 078 | 160,49681 Kč | 173 015,56 Kč |
| Unit Price without VAT: | 262,15000 Kč |
|---|---|
| Unit Price with VAT: | 317,20150 Kč |

