
OP262TRZ-EP-R7 | |
|---|---|
DigiKey Part Number | OP262TRZ-EP-R7TR-ND - Tape & Reel (TR) OP262TRZ-EP-R7CT-ND - Cut Tape (CT) OP262TRZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP262TRZ-EP-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP262TRZ-EP-R7 Models |
Category | Voltage - Input Offset 325 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 260 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6241HVCS8#PBF | Analog Devices Inc. | 169 | LTC6241HVCS8#PBF-ND | 154,33000 Kč | Similar |
| LTC6241HVCS8#TRPBF | Analog Devices Inc. | 5 979 | LTC6241HVCS8#TRPBFCT-ND | 154,33000 Kč | Similar |
| LTC6241HVHS8#PBF | Analog Devices Inc. | 103 | 505-LTC6241HVHS8#PBF-ND | 169,76000 Kč | Similar |
| LTC6241HVIS8#PBF | Analog Devices Inc. | 5 363 | 505-LTC6241HVIS8#PBF-ND | 169,76000 Kč | Similar |
| LTC6241HVIS8#TRPBF | Analog Devices Inc. | 5 740 | 161-LTC6241HVIS8#TRPBFCT-ND | 169,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,15000 Kč | 262,15 Kč |
| 10 | 205,82300 Kč | 2 058,23 Kč |
| 25 | 191,76200 Kč | 4 794,05 Kč |
| 100 | 176,30820 Kč | 17 630,82 Kč |
| 250 | 175,17952 Kč | 43 794,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 160,85180 Kč | 160 851,80 Kč |
| Unit Price without VAT: | 262,15000 Kč |
|---|---|
| Unit Price with VAT: | 317,20150 Kč |

