
AD8529ARZ | |
|---|---|
DigiKey Part Number | AD8529ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8529ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8529ARZ Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA129UA | Texas Instruments | 494 | INA129UA-ND | 241,92000 Kč | Similar |
| MCP6H82-E/SN | Microchip Technology | 111 | MCP6H82-E/SN-ND | 41,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,77000 Kč | 101,77 Kč |
| 10 | 77,45700 Kč | 774,57 Kč |
| 98 | 64,73929 Kč | 6 344,45 Kč |
| 196 | 62,23347 Kč | 12 197,76 Kč |
| 294 | 60,97752 Kč | 17 927,39 Kč |
| 588 | 59,13670 Kč | 34 772,38 Kč |
| 1 078 | 57,79585 Kč | 62 303,93 Kč |
| 2 548 | 56,24486 Kč | 143 311,90 Kč |
| Unit Price without VAT: | 101,77000 Kč |
|---|---|
| Unit Price with VAT: | 123,14170 Kč |


